
RLR07C5110FSB14 | |
|---|---|
DigiKey Part Number | RLR07C5110FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C5110FSB14 |
Description | RES 511 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C5110FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.27000 | $23.27 |
| 10 | $15.55500 | $155.55 |
| 25 | $13.45680 | $336.42 |
| 50 | $12.13980 | $606.99 |
| 100 | $11.02010 | $1,102.01 |
| 300 | $9.58023 | $2,874.07 |
| 500 | $9.02704 | $4,513.52 |
| 1,000 | $8.37541 | $8,375.41 |
| 5,000 | $7.21609 | $36,080.45 |

