RLR07C5110FRRE823 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $29.55040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.01252
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.49968
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.45114
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.87250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.92425
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.42280
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.53125
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.42277
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.42905
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.09396
Datasheet
Military, MIL-PRF-39017, RLR07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C5110FRRE823

DigiKey Part Number
541-RLR07C5110FRRE823TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C5110FRRE823
Description
RES 511 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
511 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$9.19988$18,399.76
Manufacturers Standard Package