
RLR07C5101GRB14 | |
---|---|
DigiKey Part Number | RLR07C5101GRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C5101GRB14 |
Description | RES 5.1K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C5101GRB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.84000 | $39.84 |
10 | $26.96000 | $269.60 |
25 | $23.47760 | $586.94 |
50 | $21.29620 | $1,064.81 |
100 | $19.44150 | $1,944.15 |
300 | $17.05587 | $5,116.76 |
500 | $16.14016 | $8,070.08 |
1,000 | $15.06110 | $15,061.10 |
5,000 | $13.14199 | $65,709.95 |