
RLR07C5101FSB14 | |
|---|---|
DigiKey Part Number | 541-RLR07C5101FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C5101FSB14 |
Description | RES 5.1K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.46000 | $27.46 |
| 10 | $18.39100 | $183.91 |
| 25 | $15.94000 | $398.50 |
| 50 | $14.40400 | $720.20 |
| 100 | $13.09850 | $1,309.85 |
| 300 | $11.41830 | $3,425.49 |
| 500 | $10.77312 | $5,386.56 |
| 1,000 | $10.01313 | $10,013.13 |
| 5,000 | $8.66107 | $43,305.35 |

