
RLR07C5100GSB14 | |
|---|---|
DigiKey Part Number | RLR07C5100GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C5100GSB14 |
Description | RES 510 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C5100GSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.67000 | $48.67 |
| 10 | $33.15700 | $331.57 |
| 25 | $28.94960 | $723.74 |
| 50 | $26.31540 | $1,315.77 |
| 100 | $24.07670 | $2,407.67 |
| 300 | $21.19583 | $6,358.75 |
| 500 | $20.08990 | $10,044.95 |
| 1,000 | $18.78695 | $18,786.95 |

