
RLR07C5100GRB14 | |
|---|---|
DigiKey Part Number | RLR07C5100GRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C5100GRB14 |
Description | RES 510 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C5100GRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.20000 | $34.20 |
| 10 | $23.03700 | $230.37 |
| 25 | $20.02440 | $500.61 |
| 50 | $18.13500 | $906.75 |
| 100 | $16.52930 | $1,652.93 |
| 300 | $14.46353 | $4,339.06 |
| 500 | $13.67038 | $6,835.19 |
| 1,000 | $12.73576 | $12,735.76 |
| 5,000 | $11.07354 | $55,367.70 |

