
PBT415U | |
---|---|
DigiKey Part Number | 2170-PBT415U-ND |
Manufacturer | |
Manufacturer Product Number | PBT415U |
Description | FIBER REFLECT 1MM THREADED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor |
EDA/CAD Models | PBT415U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | - | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | - | |
Ingress Protection | - | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $566.56000 | $566.56 |