RLR07C4702GRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $97.94000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $97.94000
Datasheet

Direct


Vishay Dale
In Stock: 2,252
Unit Price: $68.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $50.54700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $34.61620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $50.54700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 488
Unit Price: $55.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $18.90320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.89000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $25.80500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $24.73400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $24.03400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $32.91400
Datasheet
47 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C4702GRBSL

DigiKey Part Number
RLR07C4702GRBSL-ND
Manufacturer
Manufacturer Product Number
RLR07C4702GRBSL
Description
RES 47K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C4702GRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$28.31900$2,831.90
Manufacturers Standard Package