
RLR07C4700GRB14 | |
|---|---|
DigiKey Part Number | RLR07C4700GRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C4700GRB14 |
Description | RES 470 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C4700GRB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.37000 | $34.37 |
| 10 | $23.16800 | $231.68 |
| 25 | $20.13280 | $503.32 |
| 50 | $18.23520 | $911.76 |
| 100 | $16.62220 | $1,662.22 |
| 300 | $14.54603 | $4,363.81 |
| 500 | $13.74882 | $6,874.41 |
| 1,000 | $12.80967 | $12,809.67 |
| 5,000 | $11.13923 | $55,696.15 |

