
RLR07C4641FSB14 | |
---|---|
DigiKey Part Number | RLR07C4641FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C4641FSB14 |
Description | RES 4.64K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.64 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C4641FSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.32000 | $40.32 |
10 | $27.33400 | $273.34 |
25 | $23.80520 | $595.13 |
50 | $21.59660 | $1,079.83 |
100 | $19.71950 | $1,971.95 |
300 | $17.30467 | $5,191.40 |
500 | $16.37750 | $8,188.75 |
1,000 | $15.28519 | $15,285.19 |
5,000 | $13.34248 | $66,712.40 |