Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C4123FRRSL23 | |
|---|---|
DigiKey Part Number | 541-RLR07C4123FRRSL23-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C4123FRRSL23 |
Description | RES 412K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 412 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C4123FRB14 | Vishay Dale | 0 | RLR07C4123FRB14-ND | $24.47790 | Parametric Equivalent |
| RLR07C4123FRBSL | Vishay Dale | 0 | RLR07C4123FRBSL-ND | $28.58200 | Parametric Equivalent |
| RLR07C4123FRBSL23 | Vishay Dale | 0 | 541-RLR07C4123FRBSL23TR-ND | $15.74343 | Parametric Equivalent |
| RLR07C4123FRR3623 | Vishay Dale | 0 | 541-RLR07C4123FRR3623TR-ND | $10.79873 | Parametric Equivalent |
| RLR07C4123FRRE5 | Vishay Dale | 0 | 541-RLR07C4123FRRE5TR-ND | $7.18608 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $16.86378 | $8,431.89 |


