Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C3R01FMR36 | |
|---|---|
DigiKey Part Number | RLR07C3R01FMR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C3R01FMR36 |
Description | RES 3.01 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.01 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C3R01FMR36 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C3R01FMB14 | Vishay Dale | 0 | RLR07C3R01FMB14-ND | $140.75370 | Parametric Equivalent |
| RLR07C3R01FMBSL | Vishay Dale | 0 | RLR07C3R01FMBSL-ND | $166.10230 | Parametric Equivalent |
| RLR07C3R01FMRE5 | Vishay Dale | 0 | 541-RLR07C3R01FMRE5TR-ND | $25.51690 | Parametric Equivalent |
| RLR07C3R01FMRE6 | Vishay Dale | 0 | RLR07C3R01FMRE6-ND | $23.91675 | Parametric Equivalent |
| RLR07C3R01FMRE7 | Vishay Dale | 0 | 541-RLR07C3R01FMRE7TR-ND | $23.09513 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $15.21094 | $76,054.70 |


