Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C3904GMR36 | |
|---|---|
DigiKey Part Number | 541-RLR07C3904GMR36TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C3904GMR36 |
Description | RES 3.9M OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.9 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C3904GMB14 | Vishay Dale | 0 | RLR07C3904GMB14-ND | $53.23500 | Parametric Equivalent |
| RLR07C3904GMRE5 | Vishay Dale | 0 | 541-RLR07C3904GMRE5TR-ND | $29.74128 | Parametric Equivalent |
| RLR07C3904GMRE6 | Vishay Dale | 0 | 541-RLR07C3904GMRE6TR-ND | $27.91676 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $23.22574 | $116,128.70 |


