RLR07C3900GMRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $4,477.09000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $1,179.63700
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $864.12980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4,477.09000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5,265.95000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $864.12980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1,274.95800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1,179.63700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1,130.69000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1,098.68000
Datasheet
390 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C3900GMRSL

DigiKey Part Number
RLR07C3900GMRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C3900GMRSL
Description
RES 390 OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
390 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C3900GMRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.09128$4,045.64