Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C3604GRRE8 | |
|---|---|
DigiKey Part Number | 541-RLR07C3604GRRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C3604GRRE8 |
Description | RES 3.6M OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.6 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C3604FRBSL | Vishay Dale | 0 | 541-RLR07C3604FRBSL-ND | $4.65500 | Parametric Equivalent |
| RLR07C3604GRB14 | Vishay Dale | 0 | RLR07C3604GRB14-ND | $6.47510 | Parametric Equivalent |
| RLR07C3604GRBSL | Vishay Dale | 0 | RLR07C3604GRBSL-ND | $7.63000 | Parametric Equivalent |
| RLR07C3604GRR36 | Vishay Dale | 0 | RLR07C3604GRR36-ND | $2.82500 | Parametric Equivalent |
| RLR07C3604GRRE5 | Vishay Dale | 0 | 541-RLR07C3604GRRE5TR-ND | $3.61750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $26.36738 | $52,734.76 |


