
RLR07C3324FRB14 | |
|---|---|
DigiKey Part Number | RLR07C3324FRB14-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RLR07C3324FRB14 |
Description | RES 3.32M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.32 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C3324FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.33000 | $55.33 |
| 10 | $37.81900 | $378.19 |
| 25 | $33.07680 | $826.92 |
| 50 | $30.10720 | $1,505.36 |
| 100 | $27.58230 | $2,758.23 |
| 300 | $24.33537 | $7,300.61 |

