Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C3302GMRE7 | |
|---|---|
DigiKey Part Number | 541-RLR07C3302GMRE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C3302GMRE7 |
Description | RES 33K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C3302FMB14 | Vishay Dale | 0 | 541-RLR07C3302FMB14-ND | $12.42622 | Parametric Equivalent |
| RLR07C3302FMR36 | Vishay Dale | 0 | 541-RLR07C3302FMR36TR-ND | $8.50993 | Parametric Equivalent |
| RLR07C3302FMRE6 | Vishay Dale | 0 | 541-RLR07C3302FMRE6TR-ND | $12.42622 | Parametric Equivalent |
| RLR07C3302GMB14 | Vishay Dale | 0 | 541-RLR07C3302GMB14-ND | $24.07670 | Parametric Equivalent |
| RLR07C3302GMBSL | Vishay Dale | 0 | RLR07C3302GMBSL-ND | $28.31900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $6.08057 | $9,120.85 |


