Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C3244FRRE7 | |
|---|---|
DigiKey Part Number | 541-RLR07C3244FRRE7TR-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RLR07C3244FRRE7 |
Description | RES 3.24M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.24 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C3244FRB14 | Vishay Dale | 0 | RLR07C3244FRB14-ND | $55.19590 | Parametric Equivalent |
| RLR07C3244FRB1423 | Vishay Dale | 0 | 541-RLR07C3244FRB1423-ND | $62.00490 | Parametric Equivalent |
| RLR07C3244FRBSL | Vishay Dale | 0 | RLR07C3244FRBSL-ND | $64.53880 | Parametric Equivalent |
| RLR07C3244FRBSL23 | Vishay Dale | 0 | 541-RLR07C3244FRBSL23-ND | $73.03650 | Parametric Equivalent |
| RLR07C3244FRRE5 | Vishay Dale | 0 | 541-RLR07C3244FRRE5TR-ND | $31.50430 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $28.60347 | $42,905.21 |


