
RLR07C3011FRB14 | |
|---|---|
DigiKey Part Number | RLR07C3011FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C3011FRB14 |
Description | RES 3.01K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C3011FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.01000 | $36.01 |
| 10 | $24.32700 | $243.27 |
| 25 | $21.15880 | $528.97 |
| 50 | $19.17420 | $958.71 |
| 100 | $17.48630 | $1,748.63 |
| 300 | $15.31473 | $4,594.42 |
| 500 | $14.48086 | $7,240.43 |
| 1,000 | $13.49872 | $13,498.72 |
| 5,000 | $11.75153 | $58,757.65 |

