
RLR07C3002GSRE6 | |
---|---|
DigiKey Part Number | 541-RLR07C3002GSRE6TR-ND - Tape & Reel (TR) 541-RLR07C3002GSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR07C3002GSRE6 |
Description | RES 30K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C3002GSRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.57000 | $14.57 |
10 | $9.64800 | $96.48 |
25 | $8.29800 | $207.45 |
50 | $7.45320 | $372.66 |
100 | $6.73540 | $673.54 |
250 | $5.94812 | $1,487.03 |
500 | $5.45568 | $2,727.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.13784 | $5,137.84 |
2,000 | $4.77522 | $9,550.44 |
3,000 | $4.58898 | $13,766.94 |
5,000 | $4.37829 | $21,891.45 |
7,000 | $4.25275 | $29,769.25 |
10,000 | $4.13013 | $41,301.30 |
12,000 | $4.07132 | $48,855.84 |