
RLR07C2870FSB14 | |
---|---|
DigiKey Part Number | 541-RLR07C2870FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C2870FSB14 |
Description | RES 287 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 287 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C2870FSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.42000 | $40.42 |
10 | $27.40400 | $274.04 |
25 | $23.86640 | $596.66 |
50 | $21.65180 | $1,082.59 |
100 | $19.77000 | $1,977.00 |
300 | $17.34893 | $5,204.68 |
500 | $16.41938 | $8,209.69 |
1,000 | $15.32428 | $15,324.28 |
5,000 | $13.37660 | $66,883.00 |