Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C27R0GRBSL | |
|---|---|
DigiKey Part Number | RLR07C27R0GRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C27R0GRBSL |
Description | RES 27 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C27R0GRBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C27R0GMBSL | Vishay Dale | 0 | RLR07C27R0GMBSL-ND | $28.31900 | Direct |
| RLR07C27R0GPBSL | Vishay Dale | 0 | RLR07C27R0GPBSL-ND | $28.31900 | Direct |
| RLR07C27R0GSB14 | Vishay Dale | 91 | RLR07C27R0GSB14-ND | $39.87000 | Direct |
| RLR07C27R0FRB14 | Vishay Dale | 0 | 541-RLR07C27R0FRB14-ND | $12.42622 | Parametric Equivalent |
| RLR07C27R0FRRE6 | Vishay Dale | 0 | 541-RLR07C27R0FRRE6TR-ND | $12.42622 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $28.31900 | $2,831.90 |


