
RLR07C2742FSB14 | |
|---|---|
DigiKey Part Number | RLR07C2742FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C2742FSB14 |
Description | RES 27.4K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 27.4 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C2742FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.97000 | $38.97 |
| 10 | $26.39100 | $263.91 |
| 25 | $22.97760 | $574.44 |
| 50 | $20.83820 | $1,041.91 |
| 100 | $19.02040 | $1,902.04 |
| 300 | $16.68087 | $5,004.26 |
| 500 | $15.78282 | $7,891.41 |
| 1,000 | $14.72471 | $14,724.71 |
| 5,000 | $12.84257 | $64,212.85 |

