
RLR07C2702GSB14 | |
|---|---|
DigiKey Part Number | RLR07C2702GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C2702GSB14 |
Description | RES 27K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C2702GSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.75000 | $42.75 |
| 10 | $29.02200 | $290.22 |
| 25 | $25.29600 | $632.40 |
| 50 | $22.96260 | $1,148.13 |
| 100 | $20.97960 | $2,097.96 |
| 300 | $18.42877 | $5,528.63 |
| 500 | $17.44914 | $8,724.57 |
| 1,000 | $16.29526 | $16,295.26 |
| 5,000 | $14.24289 | $71,214.45 |

