
RLR07C2701GSB14 | |
|---|---|
DigiKey Part Number | 541-RLR07C2701GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C2701GSB14 |
Description | RES 2.7K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C2701GSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.70000 | $21.70 |
| 10 | $14.45300 | $144.53 |
| 25 | $12.49000 | $312.25 |
| 50 | $11.25860 | $562.93 |
| 100 | $10.21360 | $1,021.36 |
| 300 | $8.86827 | $2,660.48 |
| 500 | $8.35140 | $4,175.70 |
| 1,000 | $7.74243 | $7,742.43 |
| 5,000 | $6.65915 | $33,295.75 |

