
RLR07C2701FSBSL | |
|---|---|
DigiKey Part Number | 541-RLR07C2701FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C2701FSBSL |
Description | RES 2.7K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.83000 | $30.83 |
| 10 | $20.76800 | $207.68 |
| 25 | $18.02800 | $450.70 |
| 50 | $16.31320 | $815.66 |
| 100 | $14.85630 | $1,485.63 |
| 300 | $12.98173 | $3,894.52 |
| 500 | $12.26188 | $6,130.94 |
| 1,000 | $11.90144 | $11,901.44 |

