Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C2674FSRE5 | |
|---|---|
DigiKey Part Number | 541-RLR07C2674FSRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C2674FSRE5 |
Description | RES 2.67M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.67 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C2674FSB14 | Vishay Dale | 0 | RLR07C2674FSB14-ND | $40.92000 | Parametric Equivalent |
| RLR07C2674FSBSL | Vishay Dale | 0 | RLR07C2674FSBSL-ND | $48.05140 | Parametric Equivalent |
| RLR07C2674FSR36 | Vishay Dale | 0 | RLR07C2674FSR36-ND | $16.75935 | Parametric Equivalent |
| RLR07C2674FSRE6 | Vishay Dale | 0 | RLR07C2674FSRE6-ND | $23.70489 | Parametric Equivalent |
| RLR07C2674FSRE7 | Vishay Dale | 0 | 541-RLR07C2674FSRE7TR-ND | $22.88937 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $25.29296 | $12,646.48 |


