
RLR07C2611FSB14 | |
|---|---|
DigiKey Part Number | 541-RLR07C2611FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C2611FSB14 |
Description | RES 2.61K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.61 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C2611FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.37000 | $40.37 |
| 10 | $27.36900 | $273.69 |
| 25 | $23.83560 | $595.89 |
| 50 | $21.62420 | $1,081.21 |
| 100 | $19.74480 | $1,974.48 |
| 300 | $17.32680 | $5,198.04 |
| 500 | $16.39844 | $8,199.22 |
| 1,000 | $15.30473 | $15,304.73 |
| 5,000 | $13.35954 | $66,797.70 |

