
SLO30VP6YQPMADO | |
---|---|
DigiKey Part Number | 2170-SLO30VP6YQPMADO-ND |
Manufacturer | |
Manufacturer Product Number | SLO30VP6YQPMADO |
Description | SEN SLOG 30.2MM PNP DARK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.181" (30mm) PNP - Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 1.181" (30mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 300µs | |
Output Configuration | PNP - Dark-ON | |
Light Source | Infrared (890nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, NEMA 6P | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,350.05000 | $1,350.05 |