Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C2400GRR36 | |
|---|---|
DigiKey Part Number | 541-RLR07C2400GRR36TR-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RLR07C2400GRR36 |
Description | RES 240 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C2400FRB14 | Vishay Dale | 0 | 541-RLR07C2400FRB14-ND | $12.42622 | Parametric Equivalent |
| RLR07C2400FRRE5 | Vishay Dale | 0 | 541-RLR07C2400FRRE5TR-ND | $12.42622 | Parametric Equivalent |
| RLR07C2400FRRE6 | Vishay Dale | 0 | 541-RLR07C2400FRRE6TR-ND | $12.42622 | Parametric Equivalent |
| RLR07C2400GRB14 | Vishay Dale | 0 | RLR07C2400GRB14-ND | $24.07670 | Parametric Equivalent |
| RLR07C2400GRB1423 | Vishay Dale | 0 | 541-RLR07C2400GRB1423-ND | $31.71360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.64707 | $23,235.35 |


