Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C2400GPRE723 | |
|---|---|
DigiKey Part Number | 541-RLR07C2400GPRE723TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C2400GPRE723 |
Description | RES 240 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C2400GPB14 | Vishay Dale | 0 | RLR07C2400GPB14-ND | $24.07670 | Parametric Equivalent |
| RLR07C2400GPBSL | Vishay Dale | 0 | RLR07C2400GPBSL-ND | $28.31900 | Parametric Equivalent |
| RLR07C2400GPBSL23 | Vishay Dale | 0 | 541-RLR07C2400GPBSL23TR-ND | $37.37000 | Parametric Equivalent |
| RLR07C2400GPR36 | Vishay Dale | 0 | 541-RLR07C2400GPR36TR-ND | $4.64707 | Parametric Equivalent |
| RLR07C2400GPR3623 | Vishay Dale | 0 | 541-RLR07C2400GPR3623TR-ND | $10.46114 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $12.49597 | $18,743.95 |


