Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

RLR07C2372FRBSL | |
|---|---|
DigiKey Part Number | RLR07C2372FRBSL-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RLR07C2372FRBSL |
Description | RES 23.7K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 23.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C2372FRBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C2372FMB14 | Vishay Dale | 0 | RLR07C2372FMB14-ND | $24.47790 | Direct |
| RLR07C2372FPBSL | Vishay Dale | 0 | RLR07C2372FPBSL-ND | $28.58200 | Direct |
| RLR07C2372FSB14 | Vishay Dale | 68 | RLR07C2372FSB14-ND | $20.39000 | Direct |
| RLR07C2372FRB14 | Vishay Dale | 0 | RLR07C2372FRB14-ND | $24.47790 | Parametric Equivalent |
| RLR07C2372FRRSL | Vishay Dale | 0 | RLR07C2372FRRSL-ND | $8.45286 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $28.58200 | $2,858.20 |


