Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C2324FRRSL | |
|---|---|
DigiKey Part Number | 541-RLR07C2324FRRSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C2324FRRSL |
Description | RES 2.32M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.32 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C2324FRB14 | Vishay Dale | 0 | 541-RLR07C2324FRB14-ND | $40.92000 | Parametric Equivalent |
| RLR07C2324FRBSL | Vishay Dale | 0 | 541-RLR07C2324FRBSLTR-ND | $48.05140 | Parametric Equivalent |
| RLR07C2324FRRE5 | Vishay Dale | 0 | 541-RLR07C2324FRRE5TR-ND | $25.29296 | Parametric Equivalent |
| RLR07C2324FRRE6 | Vishay Dale | 0 | 541-RLR07C2324FRRE6TR-ND | $23.70489 | Parametric Equivalent |
| RLR07C2324FRRE7 | Vishay Dale | 0 | 541-RLR07C2324FRRE7TR-ND | $22.88937 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $30.07260 | $15,036.30 |


