Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C2211FRB14 | |
|---|---|
DigiKey Part Number | RLR07C2211FRB14-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RLR07C2211FRB14 |
Description | RES 2.21K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C2211FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C2211FMB14 | Vishay Dale | 0 | RLR07C2211FMB14-ND | $24.47790 | Direct |
| RLR07C2211FPB14 | Vishay Dale | 0 | RLR07C2211FPB14-ND | $24.47790 | Direct |
| RLR07C2211FSB14 | Vishay Dale | 615 | RLR07C2211FSB14-ND | $43.82000 | Direct |
| RLR07C2211FRBSL | Vishay Dale | 0 | RLR07C2211FRBSL-ND | $28.58200 | Parametric Equivalent |
| RLR07C2211FRR36 | Vishay Dale | 0 | RLR07C2211FRR36-ND | $4.92021 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $24.47790 | $2,447.79 |


