Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C2204GSRE8 | |
|---|---|
DigiKey Part Number | 541-RLR07C2204GSRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C2204GSRE8 |
Description | RES 2.2M OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C2204FSB14 | Vishay Dale | 0 | 541-RLR07C2204FSB14-ND | $44.36001 | Parametric Equivalent |
| RLR07C2204GSB14 | Vishay Dale | 248 | RLR07C2204GSB14-ND | $63.39000 | Parametric Equivalent |
| RLR07C2204GSB1423 | Vishay Dale | 0 | 541-RLR07C2204GSB1423-ND | $46.68500 | Parametric Equivalent |
| RLR07C2204GSBSL | Vishay Dale | 0 | RLR07C2204GSBSL-ND | $46.56000 | Parametric Equivalent |
| RLR07C2204GSBSL23 | Vishay Dale | 0 | 541-RLR07C2204GSBSL23TR-ND | $54.95090 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $20.73849 | $41,476.98 |


