
RLR07C2200GSB14 | |
|---|---|
DigiKey Part Number | 541-RLR07C2200GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C2200GSB14 |
Description | RES 220 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C2200GSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.81000 | $44.81 |
| 10 | $30.46900 | $304.69 |
| 25 | $26.56840 | $664.21 |
| 50 | $24.13180 | $1,206.59 |
| 100 | $22.05830 | $2,205.83 |
| 300 | $19.39177 | $5,817.53 |
| 500 | $18.36814 | $9,184.07 |
| 1,000 | $17.16197 | $17,161.97 |
| 5,000 | $15.01677 | $75,083.85 |

