
RLR07C1804GSB14 | |
|---|---|
DigiKey Part Number | 541-RLR07C1804GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1804GSB14 |
Description | RES 1.8M OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1804GSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.55000 | $63.55 |
| 10 | $43.63200 | $436.32 |
| 25 | $38.23000 | $955.75 |
| 50 | $34.84760 | $1,742.38 |
| 100 | $31.97340 | $3,197.34 |
| 300 | $28.27620 | $8,482.86 |
| 500 | $26.85684 | $13,428.42 |
| 1,000 | $25.18517 | $25,185.17 |

