
RLR07C1802GSB14 | |
|---|---|
DigiKey Part Number | RLR07C1802GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1802GSB14 |
Description | RES 18K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1802GSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.46000 | $39.46 |
| 10 | $26.73600 | $267.36 |
| 25 | $23.28320 | $582.08 |
| 50 | $21.11780 | $1,055.89 |
| 100 | $19.27780 | $1,927.78 |
| 300 | $16.91053 | $5,073.16 |
| 500 | $16.00150 | $8,000.75 |
| 1,000 | $14.93074 | $14,930.74 |
| 5,000 | $13.02616 | $65,130.80 |

