
RLR07C1801GSB14 | |
|---|---|
DigiKey Part Number | RLR07C1801GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1801GSB14 |
Description | RES 1.8K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1801GSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.41000 | $43.41 |
| 10 | $29.46600 | $294.66 |
| 25 | $25.68720 | $642.18 |
| 50 | $23.32120 | $1,166.06 |
| 100 | $21.30930 | $2,130.93 |
| 300 | $18.72337 | $5,617.01 |
| 500 | $17.73016 | $8,865.08 |
| 1,000 | $16.56032 | $16,560.32 |
| 5,000 | $14.47943 | $72,397.15 |

