Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C1654FSRE7 | |
|---|---|
DigiKey Part Number | 541-RLR07C1654FSRE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C1654FSRE7 |
Description | RES 1.65M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.65 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1654FSB14 | Vishay Dale | 0 | RLR07C1654FSB14-ND | $40.92000 | Parametric Equivalent |
| RLR07C1654FSBSL | Vishay Dale | 0 | RLR07C1654FSBSL-ND | $48.05140 | Parametric Equivalent |
| RLR07C1654FSRE5 | Vishay Dale | 0 | 541-RLR07C1654FSRE5TR-ND | $25.29296 | Parametric Equivalent |
| RLR07C1654FSRE6 | Vishay Dale | 0 | RLR07C1654FSRE6-ND | $23.70489 | Parametric Equivalent |
| RLR07C1654FSRE8 | Vishay Dale | 0 | 541-RLR07C1654FSRE8TR-ND | $22.35628 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $22.88937 | $34,334.06 |


