Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C1602GMB14 | |
|---|---|
DigiKey Part Number | RLR07C1602GMB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1602GMB14 |
Description | RES 16K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1602GMB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1602GRB14 | Vishay Dale | 0 | RLR07C1602GRB14-ND | $24.07670 | Direct |
| RLR07C1602GSB14 | Vishay Dale | 93 | RLR07C1602GSB14-ND | $13.24000 | Direct |
| RLR07C1602GMBSL | Vishay Dale | 0 | RLR07C1602GMBSL-ND | $28.31900 | Parametric Equivalent |
| RLR07C1602GMR36 | Vishay Dale | 0 | RLR07C1602GMR36-ND | $4.64707 | Parametric Equivalent |
| RLR07C1602GMRE5 | Vishay Dale | 0 | 541-RLR07C1602GMRE5TR-ND | $6.85640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $24.07670 | $2,407.67 |


