Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C1504FRBSL23 | |
|---|---|
DigiKey Part Number | 541-RLR07C1504FRBSL23-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1504FRBSL23 |
Description | RES 1.5M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1504FRB14 | Vishay Dale | 0 | RLR07C1504FRB14-ND | $40.92000 | Parametric Equivalent |
| RLR07C1504FRB1423 | Vishay Dale | 0 | 541-RLR07C1504FRB1423-ND | $48.05140 | Parametric Equivalent |
| RLR07C1504FRBSL | Vishay Dale | 0 | RLR07C1504FRBSL-ND | $48.05140 | Parametric Equivalent |
| RLR07C1504FRR36 | Vishay Dale | 0 | RLR07C1504FRR36-ND | $16.75935 | Parametric Equivalent |
| RLR07C1504FRR3623 | Vishay Dale | 0 | 541-RLR07C1504FRR3623TR-ND | $22.40359 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $35.17840 | $35,178.40 |


