Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C1500FRRE823 | |
|---|---|
DigiKey Part Number | 541-RLR07C1500FRRE823TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C1500FRRE823 |
Description | RES 150 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1500FRB14 | Vishay Dale | 0 | RLR07C1500FRB14-ND | $24.47790 | Parametric Equivalent |
| RLR07C1500FRBSL | Vishay Dale | 0 | RLR07C1500FRBSL-ND | $28.58200 | Parametric Equivalent |
| RLR07C1500FRBSL23 | Vishay Dale | 0 | 541-RLR07C1500FRBSL23-ND | $38.00640 | Parametric Equivalent |
| RLR07C1500FRR36 | Vishay Dale | 0 | RLR07C1500FRR36-ND | $4.92021 | Parametric Equivalent |
| RLR07C1500FRR3623 | Vishay Dale | 0 | 541-RLR07C1500FRR3623TR-ND | $10.79873 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $12.38767 | $24,775.34 |


