Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C1304GMBSL | |
|---|---|
DigiKey Part Number | RLR07C1304GMBSL-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RLR07C1304GMBSL |
Description | RES 1.3M OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.3 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1304GMBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1304GRB14 | Vishay Dale | 0 | RLR07C1304GRB14-ND | $39.52980 | Direct |
| RLR07C1304GSB14 | Vishay Dale | 0 | RLR07C1304GSB14-ND | $39.52980 | Direct |
| RLR07C1304FRBSL | Vishay Dale | 0 | RLR07C1304FRBSL-ND | $48.05140 | Upgrade |
| RLR07C1304FSB14 | Vishay Dale | 0 | RLR07C1304FSB14-ND | $40.92000 | Upgrade |
| RLR07C1304FMB14 | Vishay Dale | 0 | 541-RLR07C1304FMB14-ND | $40.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $46.56000 | $4,656.00 |


