
RLR07C1302FSB14 | |
|---|---|
DigiKey Part Number | RLR07C1302FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1302FSB14 |
Description | RES 13K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1302FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.20000 | $40.20 |
| 10 | $27.22100 | $272.21 |
| 25 | $23.71080 | $592.77 |
| 50 | $21.50900 | $1,075.45 |
| 100 | $19.63950 | $1,963.95 |
| 300 | $17.23280 | $5,169.84 |
| 500 | $16.30882 | $8,154.41 |
| 1,000 | $15.22030 | $15,220.30 |
| 5,000 | $13.28415 | $66,420.75 |

