Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C1212FRBSL | |
|---|---|
DigiKey Part Number | RLR07C1212FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1212FRBSL |
Description | RES 12.1K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1212FRBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1212FMB14 | Vishay Dale | 0 | RLR07C1212FMB14-ND | $24.47790 | Direct |
| RLR07C1212FPBSL | Vishay Dale | 0 | RLR07C1212FPBSL-ND | $28.58200 | Direct |
| RLR07C1212FSB14 | Vishay Dale | 96 | RLR07C1212FSB14-ND | $40.37000 | Direct |
| RLR07C1212FRB14 | Vishay Dale | 490 | RLR07C1212FRB14-ND | $14.31000 | Parametric Equivalent |
| RLR07C1212FRR36 | Vishay Dale | 0 | RLR07C1212FRR36-ND | $4.92021 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $28.58200 | $2,858.20 |


