Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C1204GRB1423 | |
|---|---|
DigiKey Part Number | 541-RLR07C1204GRB1423-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1204GRB1423 |
Description | RES 1.2M OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1204FRB14 | Vishay Dale | 0 | 541-RLR07C1204FRB14-ND | $44.36001 | Parametric Equivalent |
| RLR07C1204GRB14 | Vishay Dale | 0 | RLR07C1204GRB14-ND | $39.52980 | Parametric Equivalent |
| RLR07C1204GRBSL | Vishay Dale | 0 | RLR07C1204GRBSL-ND | $46.56000 | Parametric Equivalent |
| RLR07C1204GRBSL23 | Vishay Dale | 0 | 541-RLR07C1204GRBSL23TR-ND | $33.32256 | Parametric Equivalent |
| RLR07C1204GRM23 | Vishay Dale | 0 | 541-RLR07C1204GRM23-ND | $28.23066 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $46.68500 | $4,668.50 |


