
RLR07C1151FSB14 | |
|---|---|
DigiKey Part Number | 541-RLR07C1151FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1151FSB14 |
Description | RES 1.15K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.15 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1151FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.63000 | $45.63 |
| 10 | $31.00300 | $310.03 |
| 25 | $27.04880 | $676.22 |
| 50 | $24.57080 | $1,228.54 |
| 100 | $22.46360 | $2,246.36 |
| 300 | $19.75407 | $5,926.22 |
| 500 | $18.71362 | $9,356.81 |
| 1,000 | $17.48795 | $17,487.95 |
| 5,000 | $15.30799 | $76,539.95 |

