
RLR07C1005GMB14 | |
---|---|
DigiKey Part Number | RLR07C1005GMB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1005GMB14 |
Description | RES 10M OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1005GMB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | M (1%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.13000 | $84.13 |
10 | $58.20800 | $582.08 |
25 | $51.19000 | $1,279.75 |
50 | $46.79720 | $2,339.86 |
100 | $43.06490 | $4,306.49 |
300 | $38.26617 | $11,479.85 |
500 | $36.42414 | $18,212.07 |
1,000 | $34.25409 | $34,254.09 |