RLR07C1004FSR3623 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 1,386
Unit Price: $2.70000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.23420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.87320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.97720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.82013
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.17982
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.02292
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.09544
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.88825
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.05209
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.81909
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.02376
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.77388
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.38836
Datasheet
1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1004FSR3623

DigiKey Part Number
541-RLR07C1004FSR3623TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C1004FSR3623
Description
RES 1M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$12.57523$62,876.15
Manufacturers Standard Package